


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | 插件,12.4x10.3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 1.35N | |
| Contact Current | 25mA | |
| Length | 12.4mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 50V | |
| Life | 1 million cycles | |
| Actuator Style | Round Button | |
| Switch Height | 14.4mm | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Width | 10.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
320.02E11.08BLK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | 插件,12.4x10.3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 1.35N | |
| Contact Current | 25mA | |
| Length | 12.4mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 50V | |
| Life | 1 million cycles | |
| Actuator Style | Round Button | |
| Switch Height | 14.4mm | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Width | 10.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 320.02E11.08BLK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

320.02E11.08BLK datasheets or manufacturer documentation.
Datasheet: 320.02E11.08BLK Datasheet (PDF)
The 320.02E11.08BLK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.