Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100SP1T1B1M2QEH
100SP1T1B1M2QEH - 1
100SP1T1B1M2QEH - 2
100SP1T1B1M2QEH - 3
Extended1/3
* Images are for reference only
100SP1T1B1M2QEH
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
100SP1T1B1M2QEH
JLCPCB Part #
C273351
Package
插件,12.7x6.9mm
Description
-30℃~+85℃ 12.7mm 120V 28.19mm 28V 40,000 Cycles 5A 6.86mm Cylinder Lever PC Pin SPDT Through Hole 插件,12.7x6.9mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Package插件,12.7x6.9mm
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Current Rating5A
Switch Height28.19mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width6.86mm
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100SP1T1B1M2QEH
100SP1T1B1M2QEH

* Images are for reference only

100SP1T1B1M2QEH

Extended
Manufacturer

E-Switch

MFR.Part #
100SP1T1B1M2QEH
JLCPCB Part #
C273351
Package
插件,12.7x6.9mm
Description
-30℃~+85℃ 12.7mm 120V 28.19mm 28V 40,000 Cycles 5A 6.86mm Cylinder Lever PC Pin SPDT Through Hole 插件,12.7x6.9mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100SP1T1B1M2QEH

* Images are for reference only

100SP1T1B1M2QEH
Extended
Manufacturer

E-Switch

MFR.Part #
100SP1T1B1M2QEH
JLCPCB Part #
C273351
Package
插件,12.7x6.9mm
Description
-30℃~+85℃ 12.7mm 120V 28.19mm 28V 40,000 Cycles 5A 6.86mm Cylinder Lever PC Pin SPDT Through Hole 插件,12.7x6.9mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100SP1T1B1M2QEH Specifications

100SP1T1B1M2QEH technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Package插件,12.7x6.9mm
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Current Rating5A
Switch Height28.19mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width6.86mm
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100SP1T1B1M2QEH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

100SP1T1B1M2QEH Documents

100SP1T1B1M2QEH datasheets or manufacturer documentation.

Datasheet: 100SP1T1B1M2QEH Datasheet (PDF)

100SP1T1B1M2QEH Schematic Symbol & PCB Footprint

The 100SP1T1B1M2QEH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.