
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 16A | |
| Switch Height | 28.5mm | |
| Circuit | Double pole single throw | |
| Mounting Type | Panel Mounting | |
| Length | 27mm | |
| IP Rating | IP40 | |
| Number of PINs | 4P | |
| Voltage Rating (DC) | 125V | |
| Width | 14.3mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8GS-D1285 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 16A | |
| Switch Height | 28.5mm | |
| Circuit | Double pole single throw | |
| Mounting Type | Panel Mounting | |
| Length | 27mm | |
| IP Rating | IP40 | |
| Number of PINs | 4P | |
| Voltage Rating (DC) | 125V | |
| Width | 14.3mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8GS-D1285. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8GS-D1285 datasheets or manufacturer documentation.
Datasheet: A8GS-D1285 Datasheet (PDF)
The A8GS-D1285 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.