Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100AWDP1T2B4M2QE
100AWDP1T2B4M2QE - 1
100AWDP1T2B4M2QE - 2
100AWDP1T2B4M2QE - 3
Extended1/3
* Images are for reference only
100AWDP1T2B4M2QE
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
100AWDP1T2B4M2QE
JLCPCB Part #
C273347
Package
插件,12.7x11.4mm
Description
-30℃~+85℃ 11.43mm 12.7mm 120V 24.12mm 28V 30,000 Cycles 5A Cylinder Lever DPDT PC Pin Through Hole 插件,12.7x11.4mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Package插件,12.7x11.4mm
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating5A
Switch Height24.12mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width11.43mm
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 100AWDP1T2B4M2QE
100AWDP1T2B4M2QE

* Images are for reference only

100AWDP1T2B4M2QE

Extended
Manufacturer

E-Switch

MFR.Part #
100AWDP1T2B4M2QE
JLCPCB Part #
C273347
Package
插件,12.7x11.4mm
Description
-30℃~+85℃ 11.43mm 12.7mm 120V 24.12mm 28V 30,000 Cycles 5A Cylinder Lever DPDT PC Pin Through Hole 插件,12.7x11.4mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100AWDP1T2B4M2QE

* Images are for reference only

100AWDP1T2B4M2QE
Extended
Manufacturer

E-Switch

MFR.Part #
100AWDP1T2B4M2QE
JLCPCB Part #
C273347
Package
插件,12.7x11.4mm
Description
-30℃~+85℃ 11.43mm 12.7mm 120V 24.12mm 28V 30,000 Cycles 5A Cylinder Lever DPDT PC Pin Through Hole 插件,12.7x11.4mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100AWDP1T2B4M2QE Specifications

100AWDP1T2B4M2QE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Package插件,12.7x11.4mm
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating5A
Switch Height24.12mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width11.43mm
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100AWDP1T2B4M2QE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

100AWDP1T2B4M2QE Documents

100AWDP1T2B4M2QE datasheets or manufacturer documentation.

Datasheet: 100AWDP1T2B4M2QE Datasheet (PDF)

100AWDP1T2B4M2QE Schematic Symbol & PCB Footprint

The 100AWDP1T2B4M2QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.