Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6007V
PT6007V - 1
PT6007V - 2
PT6007V - 3
Extended1/3
* Images are for reference only
PT6007V
Attributes
Value
Manufacturer
PowTech(CR-PowTech(Shanghai))
MFR.Part #
PT6007V
JLCPCB Part #
C272760
Package
TSSOP-28
Description
4V~35V 5~7 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection TSSOP-28 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageTSSOP-28
Supply Current (Iq)35uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells5~7
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~35V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6007V
PT6007V

* Images are for reference only

PT6007V

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6007V
JLCPCB Part #
C272760
Package
TSSOP-28
Description
4V~35V 5~7 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection TSSOP-28 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6007V

* Images are for reference only

PT6007V
Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6007V
JLCPCB Part #
C272760
Package
TSSOP-28
Description
4V~35V 5~7 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection TSSOP-28 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6007V Specifications

PT6007V technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageTSSOP-28
Supply Current (Iq)35uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells5~7
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~35V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6007V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6007V Documents

PT6007V datasheets or manufacturer documentation.

Datasheet: PT6007V Datasheet (PDF)

PT6007V Schematic Symbol & PCB Footprint

The PT6007V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.