Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6111
PT6111 - 1
PT6111 - 2
PT6111 - 3
Extended1/3
* Images are for reference only
PT6111
Attributes
Value
Manufacturer
PowTech(CR-PowTech(Shanghai))
MFR.Part #
PT6111
JLCPCB Part #
C272759
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 3~8 50mA 6V~35V 8uA Charging IC、Protection IC、Balancing IC、Monitoring IC Lithium Battery、LiFePO4 Battery Not supported QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageQFN-24-EP(4x4)
Supply Current (Iq)8uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC、Balancing IC、Monitoring IC
Balance Current50mA
Type of BatteryLithium Battery、LiFePO4 Battery
Voltage - Supply6V~35V
Number of Cells3~8
Battery Temperature DetectionNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PT6111
PT6111

* Images are for reference only

PT6111

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6111
JLCPCB Part #
C272759
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 3~8 50mA 6V~35V 8uA Charging IC、Protection IC、Balancing IC、Monitoring IC Lithium Battery、LiFePO4 Battery Not supported QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6111

* Images are for reference only

PT6111
Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT6111
JLCPCB Part #
C272759
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 3~8 50mA 6V~35V 8uA Charging IC、Protection IC、Balancing IC、Monitoring IC Lithium Battery、LiFePO4 Battery Not supported QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6111 Specifications

PT6111 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageQFN-24-EP(4x4)
Supply Current (Iq)8uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC、Balancing IC、Monitoring IC
Balance Current50mA
Type of BatteryLithium Battery、LiFePO4 Battery
Voltage - Supply6V~35V
Number of Cells3~8
Battery Temperature DetectionNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6111. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6111 Documents

PT6111 datasheets or manufacturer documentation.

Datasheet: PT6111 Datasheet (PDF)

PT6111 Schematic Symbol & PCB Footprint

The PT6111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.