


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-251 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 359pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 10nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.4pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 44pF | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 6.5Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JCS2N70VH-IPAK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-251 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 359pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 10nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.4pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 44pF | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 6.5Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCS2N70VH-IPAK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JCS2N70VH-IPAK datasheets or manufacturer documentation.
Datasheet: JCS2N70VH-IPAK Datasheet (PDF)
The JCS2N70VH-IPAK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.