
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64-EP(10x10) | |
| Supply Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Balance Current | 360mA | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 9V~90V | |
| Number of Cells | 4~18 | |
| Battery Temperature Detection | Support | |
| Features | Cell balancing | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33774ATP1AE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64-EP(10x10) | |
| Supply Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Balance Current | 360mA | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 9V~90V | |
| Number of Cells | 4~18 | |
| Battery Temperature Detection | Support | |
| Features | Cell balancing | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33774ATP1AE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC33774ATP1AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.