



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SO-16 | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 19.1V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Audio noise elimination | |
| Topology | Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA19161T/2Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SO-16 | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 19.1V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting、Audio noise elimination | |
| Topology | Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA19161T/2Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA19161T/2Y datasheets or manufacturer documentation.
Datasheet: TEA19161T/2Y Datasheet (PDF)
The TEA19161T/2Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.