Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 2.0-2*20PWire Crimping Terminal
2.0-2*20PWire Crimping Terminal - 1
2.0-2*20PWire Crimping Terminal - 2
2.0-2*20PWire Crimping Terminal - 3
Extended1/3
* Images are for reference only
2.0-2*20PWire Crimping Terminal
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
2.0-2*20PWire Crimping Terminal
JLCPCB Part #
C27111
Package
P=2mm
Description
-40℃~+105℃ 1A 2 20 250V 2mm 2mm 2x20P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Voltage Rating (Max)250V
Number of Rows2
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Pitch2mm
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 2.0-2*20PWire Crimping Terminal
2.0-2*20PWire Crimping Terminal

* Images are for reference only

2.0-2*20PWire Crimping Terminal

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.0-2*20PWire Crimping Terminal
JLCPCB Part #
C27111
Package
P=2mm
Description
-40℃~+105℃ 1A 2 20 250V 2mm 2mm 2x20P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.0-2*20PWire Crimping Terminal

* Images are for reference only

2.0-2*20PWire Crimping Terminal
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.0-2*20PWire Crimping Terminal
JLCPCB Part #
C27111
Package
P=2mm
Description
-40℃~+105℃ 1A 2 20 250V 2mm 2mm 2x20P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.0-2*20PWire Crimping Terminal Specifications

2.0-2*20PWire Crimping Terminal technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Voltage Rating (Max)250V
Number of Rows2
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Pitch2mm
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.0-2*20PWire Crimping Terminal. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.0-2*20PWire Crimping Terminal Documents

2.0-2*20PWire Crimping Terminal datasheets or manufacturer documentation.

Datasheet: 2.0-2*20PWire Crimping Terminal Datasheet (PDF)

2.0-2*20PWire Crimping Terminal Schematic Symbol & PCB Footprint

The 2.0-2*20PWire Crimping Terminal schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.