IRF7103TRPBF - 1
IRF7103TRPBF - 2
IRF7103TRPBF - 3
IRF7103TRPBF - 4
Extended1/4
* Images are for reference only
IRF7103TRPBF
Attributes
Value
MFR.Part #
IRF7103TRPBF
JLCPCB Part #
C27080
Package
SO-8
Description
-55℃~+150℃ 2 N-Channel 200mΩ@4.5V 290pF 2W 30nC@10V 37pF 3A 3V 50V N-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)30nC@10V
Reverse Transfer Capacitance (Crss@Vds)37pF
Current - Continuous Drain(Id)3A
Drain to Source Voltage50V
Output Capacitance(Coss)140pF
RDS(on)200mΩ@4.5V
Input Capacitance(Ciss)290pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3V
Number2 N-Channel
Pd - Power Dissipation2W