STM32U073CBT6 - 1
STM32U073CBT6 - 2
STM32U073CBT6 - 3
Extended1/3
* Images are for reference only
STM32U073CBT6
Attributes
Value
Manufacturer
MFR.Part #
STM32U073CBT6
JLCPCB Part #
C27035627
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 1.65V~3.6V 128KB 12bit 12bit 32 Bit 39 40KB 56MHz ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog (WWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-48(7x7)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size40KB
CPU CoreARM Cortex-M0+
Number of I/O39
Oscillator TypeBuilt-in+External
CPU Maximum Speed56MHz
Program Storage Size128KB
Voltage - Supply1.65V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit