Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SCT63241FIAR
SCT63241FIAR - 1
SCT63241FIAR - 2
SCT63241FIAR - 3
SCT63241FIAR - 4
Extended1/4
* Images are for reference only
SCT63241FIAR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT63241FIAR
JLCPCB Part #
C2693817
Package
QFN-19L(3x4)
Description
QFN-19L(3x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSCT
PackageQFN-19L(3x4)
Operating Temperature-40℃~+125℃
Output Current100mA、200mA
Input Voltage4.2V~20V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage2.5V、3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SCT63241FIAR
SCT63241FIAR

* Images are for reference only

SCT63241FIAR

Extended
Manufacturer

SCT

MFR.Part #
SCT63241FIAR
JLCPCB Part #
C2693817
Package
QFN-19L(3x4)
Description
QFN-19L(3x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT63241FIAR

* Images are for reference only

SCT63241FIAR
Extended
Manufacturer

SCT

MFR.Part #
SCT63241FIAR
JLCPCB Part #
C2693817
Package
QFN-19L(3x4)
Description
QFN-19L(3x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT63241FIAR Specifications

SCT63241FIAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSCT
PackageQFN-19L(3x4)
Operating Temperature-40℃~+125℃
Output Current100mA、200mA
Input Voltage4.2V~20V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage2.5V、3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT63241FIAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT63241FIAR Documents

SCT63241FIAR datasheets or manufacturer documentation.

Datasheet: SCT63241FIAR Datasheet (PDF)

SCT63241FIAR Schematic Symbol & PCB Footprint

The SCT63241FIAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.