Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SC8835
SC8835 - 1
SC8835 - 2
SC8835 - 3
SC8835 - 4
Extended1/4
* Images are for reference only
SC8835
Attributes
Value
Manufacturer
SteadiChips
MFR.Part #
SC8835
JLCPCB Part #
C2693549
Package
DFN-12
Description
-40℃~+85℃ 0V~11V 1.5A 2 2V~7V 305mΩ Bipolar Driver Yes DFN-12 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSteadiChips
PackageDFN-12
Motor Drive Voltage(Vm)0V~11V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
Drive TypeBipolar Driver
Control Voltage2V~7V
RDS(on)305mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SC8835
SC8835

* Images are for reference only

SC8835

Extended
Manufacturer

SteadiChips

MFR.Part #
SC8835
JLCPCB Part #
C2693549
Package
DFN-12
Description
-40℃~+85℃ 0V~11V 1.5A 2 2V~7V 305mΩ Bipolar Driver Yes DFN-12 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8835

* Images are for reference only

SC8835
Extended
Manufacturer

SteadiChips

MFR.Part #
SC8835
JLCPCB Part #
C2693549
Package
DFN-12
Description
-40℃~+85℃ 0V~11V 1.5A 2 2V~7V 305mΩ Bipolar Driver Yes DFN-12 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8835 Specifications

SC8835 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSteadiChips
PackageDFN-12
Motor Drive Voltage(Vm)0V~11V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
Drive TypeBipolar Driver
Control Voltage2V~7V
RDS(on)305mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8835. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC8835 Documents

SC8835 datasheets or manufacturer documentation.

Datasheet: SC8835 Datasheet (PDF)

SC8835 Schematic Symbol & PCB Footprint

The SC8835 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.