Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KAN0631-0651C
KAN0631-0651C - 1
KAN0631-0651C - 2
KAN0631-0651C - 3
KAN0631-0651C - 4
Extended1/4
* Images are for reference only
KAN0631-0651C
Attributes
Value
Manufacturer
GANGYUAN
MFR.Part #
KAN0631-0651C
JLCPCB Part #
C2693304
Package
弯插,7.4x6mm
Description
-20℃~+70℃ 12V 2.6N 50,000 cycles 50mA 6mm 7.4mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.4x6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
Package弯插,7.4x6mm
Operating Temperature-20℃~+70℃
Operating Force2.6N
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KAN0631-0651C
KAN0631-0651C

* Images are for reference only

KAN0631-0651C

Extended
Manufacturer

GANGYUAN

MFR.Part #
KAN0631-0651C
JLCPCB Part #
C2693304
Package
弯插,7.4x6mm
Description
-20℃~+70℃ 12V 2.6N 50,000 cycles 50mA 6mm 7.4mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.4x6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAN0631-0651C

* Images are for reference only

KAN0631-0651C
Extended
Manufacturer

GANGYUAN

MFR.Part #
KAN0631-0651C
JLCPCB Part #
C2693304
Package
弯插,7.4x6mm
Description
-20℃~+70℃ 12V 2.6N 50,000 cycles 50mA 6mm 7.4mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.4x6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAN0631-0651C Specifications

KAN0631-0651C technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
Package弯插,7.4x6mm
Operating Temperature-20℃~+70℃
Operating Force2.6N
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAN0631-0651C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KAN0631-0651C Documents

KAN0631-0651C datasheets or manufacturer documentation.

Datasheet: KAN0631-0651C Datasheet (PDF)

KAN0631-0651C Schematic Symbol & PCB Footprint

The KAN0631-0651C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.