


- Manufacturer
- MFR.Part #
- 3DD13007MD
- JLCPCB Part #
- C2693273
- Package
- TO-220HF
- Description
- 1 NPN 100uA 2.5V 400V 4MHz 8 80W 8A 9V NPN TO-220HF Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220HF | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Number | 1 NPN | |
| DC Current Gain | 8 | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Emitter-Base Voltage(Vebo) | 9V | |
| type | NPN | |
| Pd - Power Dissipation | 80W | |
| Current - Collector Cutoff | 100uA |

* Images are for reference only
3DD13007MD
Extended- Manufacturer
- MFR.Part #
- 3DD13007MD
- JLCPCB Part #
- C2693273
- Package
- TO-220HF
- Description
- 1 NPN 100uA 2.5V 400V 4MHz 8 80W 8A 9V NPN TO-220HF Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3DD13007MD
- JLCPCB Part #
- C2693273
- Package
- TO-220HF
- Description
- 1 NPN 100uA 2.5V 400V 4MHz 8 80W 8A 9V NPN TO-220HF Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3DD13007MD Specifications
3DD13007MD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220HF | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Number | 1 NPN | |
| DC Current Gain | 8 | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Emitter-Base Voltage(Vebo) | 9V | |
| type | NPN | |
| Pd - Power Dissipation | 80W | |
| Current - Collector Cutoff | 100uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3DD13007MD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3DD13007MD Documents
3DD13007MD datasheets or manufacturer documentation.
Datasheet: 3DD13007MD Datasheet (PDF)
3DD13007MD Schematic Symbol & PCB Footprint
The 3DD13007MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.