Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP10792WPA
KP10792WPA - 1
KP10792WPA - 2
KP10792WPA - 3
KP10792WPA - 4
Extended1/4
* Images are for reference only
KP10792WPA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP10792WPA
JLCPCB Part #
C2693103
Package
ASOP-7
Description
-40℃~+125℃ 1 220V~400V 250mA 5.3Ω Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection ASOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageASOP-7
TypeAC-DC
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(AC)176VAC~265VAC
Output Current250mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP10792WPA
KP10792WPA

* Images are for reference only

KP10792WPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP10792WPA
JLCPCB Part #
C2693103
Package
ASOP-7
Description
-40℃~+125℃ 1 220V~400V 250mA 5.3Ω Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection ASOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP10792WPA

* Images are for reference only

KP10792WPA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP10792WPA
JLCPCB Part #
C2693103
Package
ASOP-7
Description
-40℃~+125℃ 1 220V~400V 250mA 5.3Ω Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection ASOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP10792WPA Specifications

KP10792WPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageASOP-7
TypeAC-DC
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(AC)176VAC~265VAC
Output Current250mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP10792WPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP10792WPA Documents

KP10792WPA datasheets or manufacturer documentation.

Datasheet: KP10792WPA Datasheet (PDF)

KP10792WPA Schematic Symbol & PCB Footprint

The KP10792WPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.