Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KMR221NGLFS
KMR221NGLFS - 1
KMR221NGLFS - 2
KMR221NGLFS - 3
KMR221NGLFS - 4
Extended1/4
* Images are for reference only
KMR221NGLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KMR221NGLFS
JLCPCB Part #
C269272
Package
SMD,4.2x2.8mm
Description
-40℃~+85℃ 1.9mm 2.8mm 2N 32V 4.2mm 50mA Gull Wing Round Button SPST Surface Mount,Vertical SMD,4.2x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,4.2x2.8mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2N
Length4.2mm
Width2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KMR221NGLFS
KMR221NGLFS

* Images are for reference only

KMR221NGLFS

Extended
Manufacturer

C&K

MFR.Part #
KMR221NGLFS
JLCPCB Part #
C269272
Package
SMD,4.2x2.8mm
Description
-40℃~+85℃ 1.9mm 2.8mm 2N 32V 4.2mm 50mA Gull Wing Round Button SPST Surface Mount,Vertical SMD,4.2x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMR221NGLFS

* Images are for reference only

KMR221NGLFS
Extended
Manufacturer

C&K

MFR.Part #
KMR221NGLFS
JLCPCB Part #
C269272
Package
SMD,4.2x2.8mm
Description
-40℃~+85℃ 1.9mm 2.8mm 2N 32V 4.2mm 50mA Gull Wing Round Button SPST Surface Mount,Vertical SMD,4.2x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMR221NGLFS Specifications

KMR221NGLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,4.2x2.8mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2N
Length4.2mm
Width2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMR221NGLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMR221NGLFS Documents

KMR221NGLFS datasheets or manufacturer documentation.

Datasheet: KMR221NGLFS Datasheet (PDF)

KMR221NGLFS Schematic Symbol & PCB Footprint

The KMR221NGLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.