Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51285BRUKR
TPS51285BRUKR - 1
TPS51285BRUKR - 2
TPS51285BRUKR - 3
TPS51285BRUKR - 4
Extended1/4
* Images are for reference only
TPS51285BRUKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51285BRUKR
JLCPCB Part #
C269270
Package
WQFN-20-EP(3x3)
Description
-40℃~+85℃ 10uA、84uA 2 2.97V~3.63V、4.5V~5.5V 400kHz、475kHz 5V~24V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz、475kHz
Voltage - Supply5V~24V
Output TypeAdjustable
Quiescent Current10uA、84uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2.97V~3.63V、4.5V~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51285BRUKR
TPS51285BRUKR

* Images are for reference only

TPS51285BRUKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51285BRUKR
JLCPCB Part #
C269270
Package
WQFN-20-EP(3x3)
Description
-40℃~+85℃ 10uA、84uA 2 2.97V~3.63V、4.5V~5.5V 400kHz、475kHz 5V~24V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51285BRUKR

* Images are for reference only

TPS51285BRUKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51285BRUKR
JLCPCB Part #
C269270
Package
WQFN-20-EP(3x3)
Description
-40℃~+85℃ 10uA、84uA 2 2.97V~3.63V、4.5V~5.5V 400kHz、475kHz 5V~24V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51285BRUKR Specifications

TPS51285BRUKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz、475kHz
Voltage - Supply5V~24V
Output TypeAdjustable
Quiescent Current10uA、84uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2.97V~3.63V、4.5V~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51285BRUKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51285BRUKR Documents

TPS51285BRUKR datasheets or manufacturer documentation.

Datasheet: TPS51285BRUKR Datasheet (PDF)

TPS51285BRUKR Schematic Symbol & PCB Footprint

The TPS51285BRUKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.