KP3282SGA - 1
KP3282SGA - 2
KP3282SGA - 3
KP3282SGA - 4
Extended1/4
* Images are for reference only
KP3282SGA
Attributes
Value
Manufacturer
MFR.Part #
KP3282SGA
JLCPCB Part #
C2692549
Package
SOP-8
Description
-40℃~+85℃ 1 4Ω 7.5V~30V Over Voltage Protection SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageSOP-8
Number of Channels1
Voltage - Supply7.5V~30V
Operating Temperature --40℃~+85℃
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)4Ω