Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP3221DP
KP3221DP - 1
KP3221DP - 2
KP3221DP - 3
KP3221DP - 4
Extended1/4
* Images are for reference only
KP3221DP
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP3221DP
JLCPCB Part #
C2692546
Package
DIP-7
Description
-65℃~+150℃ 1 10Ω 580mA Overcurrent Protection(OCP)、Over Temperature Protection DIP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageDIP-7
Number of Channels1
Operating Temperature --65℃~+150℃
Maximum Continuous Current580mA
FeaturesOvercurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP3221DP
KP3221DP

* Images are for reference only

KP3221DP

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3221DP
JLCPCB Part #
C2692546
Package
DIP-7
Description
-65℃~+150℃ 1 10Ω 580mA Overcurrent Protection(OCP)、Over Temperature Protection DIP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3221DP

* Images are for reference only

KP3221DP
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3221DP
JLCPCB Part #
C2692546
Package
DIP-7
Description
-65℃~+150℃ 1 10Ω 580mA Overcurrent Protection(OCP)、Over Temperature Protection DIP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3221DP Specifications

KP3221DP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageDIP-7
Number of Channels1
Operating Temperature --65℃~+150℃
Maximum Continuous Current580mA
FeaturesOvercurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP3221DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP3221DP Documents

KP3221DP datasheets or manufacturer documentation.

Datasheet: KP3221DP Datasheet (PDF)

KP3221DP Schematic Symbol & PCB Footprint

The KP3221DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.