Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1063DP
KP1063DP - 1
KP1063DP - 2
KP1063DP - 3
KP1063DP - 4
Extended1/4
* Images are for reference only
KP1063DP
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP1063DP
JLCPCB Part #
C2692505
Package
DIP-7
Description
-40℃~+125℃ 1 2Ω 9V~14V Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageDIP-7
Constant Current Accuracy1%
TypeAC-DC
Number of Channels1
Frequency - Switching100kHz
Voltage - Input(AC)90VAC~265VAC
Output Current500mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1063DP
KP1063DP

* Images are for reference only

KP1063DP

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1063DP
JLCPCB Part #
C2692505
Package
DIP-7
Description
-40℃~+125℃ 1 2Ω 9V~14V Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1063DP

* Images are for reference only

KP1063DP
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1063DP
JLCPCB Part #
C2692505
Package
DIP-7
Description
-40℃~+125℃ 1 2Ω 9V~14V Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1063DP Specifications

KP1063DP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageDIP-7
Constant Current Accuracy1%
TypeAC-DC
Number of Channels1
Frequency - Switching100kHz
Voltage - Input(AC)90VAC~265VAC
Output Current500mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1063DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP1063DP Documents

KP1063DP datasheets or manufacturer documentation.

Datasheet: KP1063DP Datasheet (PDF)

KP1063DP Schematic Symbol & PCB Footprint

The KP1063DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.