Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1074LDP
KP1074LDP - 1
KP1074LDP - 2
KP1074LDP - 3
Extended1/3
* Images are for reference only
KP1074LDP
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP1074LDP
JLCPCB Part #
C2692477
Package
DIP-7
Description
-40℃~+125℃ 1 176VAC~265VAC 5% 550mA 72V Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageDIP-7
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(AC)176VAC~265VAC
Output Current550mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage72V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1074LDP
KP1074LDP

* Images are for reference only

KP1074LDP

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1074LDP
JLCPCB Part #
C2692477
Package
DIP-7
Description
-40℃~+125℃ 1 176VAC~265VAC 5% 550mA 72V Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1074LDP

* Images are for reference only

KP1074LDP
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1074LDP
JLCPCB Part #
C2692477
Package
DIP-7
Description
-40℃~+125℃ 1 176VAC~265VAC 5% 550mA 72V Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1074LDP Specifications

KP1074LDP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageDIP-7
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(AC)176VAC~265VAC
Output Current550mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage72V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1074LDP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP1074LDP Documents

KP1074LDP datasheets or manufacturer documentation.

Datasheet: KP1074LDP Datasheet (PDF)

KP1074LDP Schematic Symbol & PCB Footprint

The KP1074LDP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.