



- Manufacturer
- MFR.Part #
- KP12654FDP
- JLCPCB Part #
- C2692382
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 90V~265V Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Kiwi Instruments | |
| Package | DIP-7 | |
| Constant Current Accuracy | 3% | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 125kHz | |
| Voltage - Input(AC) | 90VAC~265VAC | |
| Output Current | 500mA | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
KP12654FDP
Extended- Manufacturer
- MFR.Part #
- KP12654FDP
- JLCPCB Part #
- C2692382
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 90V~265V Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KP12654FDP
- JLCPCB Part #
- C2692382
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 90V~265V Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP12654FDP Specifications
KP12654FDP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Kiwi Instruments | |
| Package | DIP-7 | |
| Constant Current Accuracy | 3% | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 125kHz | |
| Voltage - Input(AC) | 90VAC~265VAC | |
| Output Current | 500mA | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP12654FDP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP12654FDP Documents
KP12654FDP datasheets or manufacturer documentation.
Datasheet: KP12654FDP Datasheet (PDF)
KP12654FDP Schematic Symbol & PCB Footprint
The KP12654FDP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.