



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Kiwi Instruments | |
| Package | SOP-7 | |
| Number of Channels | 1 | |
| Voltage - Supply | 90V~265V | |
| Operating Temperature - | -40℃~+125℃ | |
| RDS(on) | 1.9Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP1274FCSPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Kiwi Instruments | |
| Package | SOP-7 | |
| Number of Channels | 1 | |
| Voltage - Supply | 90V~265V | |
| Operating Temperature - | -40℃~+125℃ | |
| RDS(on) | 1.9Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1274FCSPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP1274FCSPA datasheets or manufacturer documentation.
Datasheet: KP1274FCSPA Datasheet (PDF)
The KP1274FCSPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.