Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP1272FCSPA
KP1272FCSPA - 1
KP1272FCSPA - 2
KP1272FCSPA - 3
KP1272FCSPA - 4
Extended1/4
* Images are for reference only
KP1272FCSPA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP1272FCSPA
JLCPCB Part #
C2692368
Package
SOP-7
Description
-40℃~+125℃ 125kHz 200mA、250mA 3% 90VAC~265VAC Built-in SOP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageSOP-7
Constant Current Accuracy3%
Frequency - Switching125kHz
Voltage - Input(AC)90VAC~265VAC
Output Current200mA、250mA
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP1272FCSPA
KP1272FCSPA

* Images are for reference only

KP1272FCSPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1272FCSPA
JLCPCB Part #
C2692368
Package
SOP-7
Description
-40℃~+125℃ 125kHz 200mA、250mA 3% 90VAC~265VAC Built-in SOP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1272FCSPA

* Images are for reference only

KP1272FCSPA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1272FCSPA
JLCPCB Part #
C2692368
Package
SOP-7
Description
-40℃~+125℃ 125kHz 200mA、250mA 3% 90VAC~265VAC Built-in SOP-7 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1272FCSPA Specifications

KP1272FCSPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageSOP-7
Constant Current Accuracy3%
Frequency - Switching125kHz
Voltage - Input(AC)90VAC~265VAC
Output Current200mA、250mA
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1272FCSPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP1272FCSPA Documents

KP1272FCSPA datasheets or manufacturer documentation.

Datasheet: KP1272FCSPA Datasheet (PDF)

KP1272FCSPA Schematic Symbol & PCB Footprint

The KP1272FCSPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.