Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1271FCSPA
KP1271FCSPA - 1
KP1271FCSPA - 2
KP1271FCSPA - 3
KP1271FCSPA - 4
Extended1/4
* Images are for reference only
KP1271FCSPA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP1271FCSPA
JLCPCB Part #
C2692367
Package
SOP-7
Description
-40℃~+125℃ 1 130mA、200mA 3% 7kHz~125kHz 90VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over Current Protection、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-7
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching7kHz~125kHz
Voltage - Input(AC)90VAC~265VAC
Output Current130mA、200mA
FeaturesOver Voltage Protection、Over Current Protection、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP1271FCSPA
KP1271FCSPA

* Images are for reference only

KP1271FCSPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1271FCSPA
JLCPCB Part #
C2692367
Package
SOP-7
Description
-40℃~+125℃ 1 130mA、200mA 3% 7kHz~125kHz 90VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over Current Protection、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1271FCSPA

* Images are for reference only

KP1271FCSPA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP1271FCSPA
JLCPCB Part #
C2692367
Package
SOP-7
Description
-40℃~+125℃ 1 130mA、200mA 3% 7kHz~125kHz 90VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over Current Protection、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP1271FCSPA Specifications

KP1271FCSPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-7
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching7kHz~125kHz
Voltage - Input(AC)90VAC~265VAC
Output Current130mA、200mA
FeaturesOver Voltage Protection、Over Current Protection、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP1271FCSPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP1271FCSPA Documents

KP1271FCSPA datasheets or manufacturer documentation.

Datasheet: KP1271FCSPA Datasheet (PDF)

KP1271FCSPA Schematic Symbol & PCB Footprint

The KP1271FCSPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.