Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP41262SGA
KP41262SGA - 1
KP41262SGA - 2
KP41262SGA - 3
KP41262SGA - 4
Extended1/4
* Images are for reference only
KP41262SGA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP41262SGA
JLCPCB Part #
C2692174
Package
SOP-8
Description
-40℃~+125℃ 1 14A 6V~9V 8.2mΩ 过压保护、欠压锁定 SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageSOP-8
Number of Channels1
Voltage - Supply6V~9V
Operating Temperature --40℃~+125℃
Maximum Continuous Current14A
Features过压保护、欠压锁定
RDS(on)8.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP41262SGA
KP41262SGA

* Images are for reference only

KP41262SGA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP41262SGA
JLCPCB Part #
C2692174
Package
SOP-8
Description
-40℃~+125℃ 1 14A 6V~9V 8.2mΩ 过压保护、欠压锁定 SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP41262SGA

* Images are for reference only

KP41262SGA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP41262SGA
JLCPCB Part #
C2692174
Package
SOP-8
Description
-40℃~+125℃ 1 14A 6V~9V 8.2mΩ 过压保护、欠压锁定 SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP41262SGA Specifications

KP41262SGA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageSOP-8
Number of Channels1
Voltage - Supply6V~9V
Operating Temperature --40℃~+125℃
Maximum Continuous Current14A
Features过压保护、欠压锁定
RDS(on)8.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP41262SGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP41262SGA Documents

KP41262SGA datasheets or manufacturer documentation.

Datasheet: KP41262SGA Datasheet (PDF)

KP41262SGA Schematic Symbol & PCB Footprint

The KP41262SGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.