



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-16(2.3x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Capacitive Load(Max) | 60uF | |
| Voltage - Supply | 2.4V~5.5V | |
| Height | 1.1mm | |
| Switching Frequency | 5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Dynamic voltage scaling | |
| Width | 2.25mm | |
| Output Voltage | 800mV、1.05V、1.1V、1.15V、1.2V、1.45V、1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP5358LUI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-16(2.3x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Capacitive Load(Max) | 60uF | |
| Voltage - Supply | 2.4V~5.5V | |
| Height | 1.1mm | |
| Switching Frequency | 5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Dynamic voltage scaling | |
| Width | 2.25mm | |
| Output Voltage | 800mV、1.05V、1.1V、1.15V、1.2V、1.45V、1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP5358LUI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP5358LUI datasheets or manufacturer documentation.
Datasheet: EP5358LUI Datasheet (PDF)
The EP5358LUI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.