Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2016B100TF
SMD2016B100TF - 1
SMD2016B100TF - 2
SMD2016B100TF - 3
SMD2016B100TF - 4
Extended1/4
* Images are for reference only
SMD2016B100TF
Attributes
Value
Manufacturer
Brightking
MFR.Part #
SMD2016B100TF
JLCPCB Part #
C269172
Package
SMD
Description
-40℃~+85℃ 1.1A 1.2mm 1.4W 15V 2.2A 4.43mm 400mΩ 40A 5.44mm 500ms 60mΩ SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
PackageSMD
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)500ms
Length5.44mm
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Height1.2mm
Current - Max40A
Width4.43mm
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2016B100TF
SMD2016B100TF

* Images are for reference only

SMD2016B100TF

Extended
Manufacturer

Brightking

MFR.Part #
SMD2016B100TF
JLCPCB Part #
C269172
Package
SMD
Description
-40℃~+85℃ 1.1A 1.2mm 1.4W 15V 2.2A 4.43mm 400mΩ 40A 5.44mm 500ms 60mΩ SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2016B100TF

* Images are for reference only

SMD2016B100TF
Extended
Manufacturer

Brightking

MFR.Part #
SMD2016B100TF
JLCPCB Part #
C269172
Package
SMD
Description
-40℃~+85℃ 1.1A 1.2mm 1.4W 15V 2.2A 4.43mm 400mΩ 40A 5.44mm 500ms 60mΩ SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2016B100TF Specifications

SMD2016B100TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
PackageSMD
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)500ms
Length5.44mm
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Height1.2mm
Current - Max40A
Width4.43mm
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2016B100TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2016B100TF Documents

SMD2016B100TF datasheets or manufacturer documentation.

Datasheet: SMD2016B100TF Datasheet (PDF)

SMD2016B100TF Schematic Symbol & PCB Footprint

The SMD2016B100TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.