Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EP53F8QI
EP53F8QI - 1
EP53F8QI - 2
EP53F8QI - 3
Extended1/3
* Images are for reference only
EP53F8QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP53F8QI
JLCPCB Part #
C2691652
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1 1.1mm 1.5A 2.4V~5.5V 3mm 3mm 4MHz 600mV~4.96V 8mVp-p 94% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% QFN-16(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageQFN-16(3x3)
Output Current(Max)1.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length3mm
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency4MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width3mm
Output Voltage600mV~4.96V
Ripple Noise8mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EP53F8QI
EP53F8QI

* Images are for reference only

EP53F8QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP53F8QI
JLCPCB Part #
C2691652
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1 1.1mm 1.5A 2.4V~5.5V 3mm 3mm 4MHz 600mV~4.96V 8mVp-p 94% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% QFN-16(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP53F8QI

* Images are for reference only

EP53F8QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP53F8QI
JLCPCB Part #
C2691652
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1 1.1mm 1.5A 2.4V~5.5V 3mm 3mm 4MHz 600mV~4.96V 8mVp-p 94% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% QFN-16(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP53F8QI Specifications

EP53F8QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageQFN-16(3x3)
Output Current(Max)1.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length3mm
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency4MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width3mm
Output Voltage600mV~4.96V
Ripple Noise8mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP53F8QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP53F8QI Documents

EP53F8QI datasheets or manufacturer documentation.

Datasheet: EP53F8QI Datasheet (PDF)

EP53F8QI Schematic Symbol & PCB Footprint

The EP53F8QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.