Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210B110TF/12
SMD1210B110TF/12 - 1
SMD1210B110TF/12 - 2
SMD1210B110TF/12 - 3
SMD1210B110TF/12 - 4
Extended1/4
* Images are for reference only
SMD1210B110TF/12
Attributes
Value
Manufacturer
Brightking
MFR.Part #
SMD1210B110TF/12
JLCPCB Part #
C269163
Package
1210
Description
-40℃~+85℃ 1.1A 1.25mm 100A 12V 2.2A 2.8mm 210mΩ 3.43mm 300ms 50mΩ 600mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max12V
Time to Trip(Max)300ms
Length3.43mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current2.2A
Hold Current1.1A
Height1.25mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)210mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210B110TF/12
SMD1210B110TF/12

* Images are for reference only

SMD1210B110TF/12

Extended
Manufacturer

Brightking

MFR.Part #
SMD1210B110TF/12
JLCPCB Part #
C269163
Package
1210
Description
-40℃~+85℃ 1.1A 1.25mm 100A 12V 2.2A 2.8mm 210mΩ 3.43mm 300ms 50mΩ 600mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210B110TF/12

* Images are for reference only

SMD1210B110TF/12
Extended
Manufacturer

Brightking

MFR.Part #
SMD1210B110TF/12
JLCPCB Part #
C269163
Package
1210
Description
-40℃~+85℃ 1.1A 1.25mm 100A 12V 2.2A 2.8mm 210mΩ 3.43mm 300ms 50mΩ 600mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210B110TF/12 Specifications

SMD1210B110TF/12 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max12V
Time to Trip(Max)300ms
Length3.43mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current2.2A
Hold Current1.1A
Height1.25mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)210mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1210B110TF/12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1210B110TF/12 Documents

SMD1210B110TF/12 datasheets or manufacturer documentation.

Datasheet: SMD1210B110TF/12 Datasheet (PDF)

SMD1210B110TF/12 Schematic Symbol & PCB Footprint

The SMD1210B110TF/12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.