



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Anpec Elec | |
| Package | TDFN-8-EP(3x3) | |
| Supply Current (Iq) | 350uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | 软启动、Overcurrent Protection、反向电流阻断、过压保护 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APL3225QAI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Anpec Elec | |
| Package | TDFN-8-EP(3x3) | |
| Supply Current (Iq) | 350uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | 软启动、Overcurrent Protection、反向电流阻断、过压保护 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APL3225QAI-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APL3225QAI-TRG datasheets or manufacturer documentation.
Datasheet: APL3225QAI-TRG Datasheet (PDF)
The APL3225QAI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.