Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. WS3204
WS3204 - 1
WS3204 - 2
WS3204 - 3
WS3204 - 4
Extended1/4
* Images are for reference only
WS3204
Attributes
Value
Manufacturer
NJGW
MFR.Part #
WS3204
JLCPCB Part #
C2691431
Package
TSSOP-20-EP
Description
-40℃~+125℃ 25.5W 5.1V 85V 970mA IEEE 802.3 at(PoE+) PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerNJGW
PackageTSSOP-20-EP
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max25.5W
limiting current970mA
Voltage - Supply (IC)5.1V
FeaturesPD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection、Built-in LDO
Support PoE standardIEEE 802.3 at(PoE+)
Voltage - Breakdown85V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. WS3204
WS3204

* Images are for reference only

WS3204

Extended
Manufacturer

NJGW

MFR.Part #
WS3204
JLCPCB Part #
C2691431
Package
TSSOP-20-EP
Description
-40℃~+125℃ 25.5W 5.1V 85V 970mA IEEE 802.3 at(PoE+) PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS3204

* Images are for reference only

WS3204
Extended
Manufacturer

NJGW

MFR.Part #
WS3204
JLCPCB Part #
C2691431
Package
TSSOP-20-EP
Description
-40℃~+125℃ 25.5W 5.1V 85V 970mA IEEE 802.3 at(PoE+) PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS3204 Specifications

WS3204 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerNJGW
PackageTSSOP-20-EP
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max25.5W
limiting current970mA
Voltage - Supply (IC)5.1V
FeaturesPD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection、Built-in LDO
Support PoE standardIEEE 802.3 at(PoE+)
Voltage - Breakdown85V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS3204. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS3204 Documents

WS3204 datasheets or manufacturer documentation.

Datasheet: WS3204 Datasheet (PDF)

WS3204 Schematic Symbol & PCB Footprint

The WS3204 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.