


- Manufacturer
- MFR.Part #
- ZE05-12DP-2H
- JLCPCB Part #
- C2691314
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 12P 2 2A、5A 2mm 60V Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 60V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Current Rating | 2A、5A | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA |

* Images are for reference only
ZE05-12DP-2H
Extended- Manufacturer
- MFR.Part #
- ZE05-12DP-2H
- JLCPCB Part #
- C2691314
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 12P 2 2A、5A 2mm 60V Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZE05-12DP-2H
- JLCPCB Part #
- C2691314
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 12P 2 2A、5A 2mm 60V Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZE05-12DP-2H Specifications
ZE05-12DP-2H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 60V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Current Rating | 2A、5A | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZE05-12DP-2H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZE05-12DP-2H Documents
ZE05-12DP-2H datasheets or manufacturer documentation.
Datasheet: ZE05-12DP-2H Datasheet (PDF)
ZE05-12DP-2H Schematic Symbol & PCB Footprint
The ZE05-12DP-2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.