Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812B010TF
SMD1812B010TF - 1
SMD1812B010TF - 2
SMD1812B010TF - 3
SMD1812B010TF - 4
Extended1/4
* Images are for reference only
SMD1812B010TF
Attributes
Value
Manufacturer
Brightking
MFR.Part #
SMD1812B010TF
JLCPCB Part #
C269123
Package
1812
Description
-40℃~+85℃ 1.25mm 1.5s 1.6Ω 100A 100mA 15Ω 3.41mm 300mA 30V 4.73mm 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)1.5s
Length4.73mm
Trip Current300mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Height1.25mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812B010TF
SMD1812B010TF

* Images are for reference only

SMD1812B010TF

Extended
Manufacturer

Brightking

MFR.Part #
SMD1812B010TF
JLCPCB Part #
C269123
Package
1812
Description
-40℃~+85℃ 1.25mm 1.5s 1.6Ω 100A 100mA 15Ω 3.41mm 300mA 30V 4.73mm 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812B010TF

* Images are for reference only

SMD1812B010TF
Extended
Manufacturer

Brightking

MFR.Part #
SMD1812B010TF
JLCPCB Part #
C269123
Package
1812
Description
-40℃~+85℃ 1.25mm 1.5s 1.6Ω 100A 100mA 15Ω 3.41mm 300mA 30V 4.73mm 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812B010TF Specifications

SMD1812B010TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBrightking
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)1.5s
Length4.73mm
Trip Current300mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Height1.25mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1812B010TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1812B010TF Documents

SMD1812B010TF datasheets or manufacturer documentation.

Datasheet: SMD1812B010TF Datasheet (PDF)

SMD1812B010TF Schematic Symbol & PCB Footprint

The SMD1812B010TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.