


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-L-7343-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 2.35A@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXTL006M337E025SAU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-L-7343-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 2.35A@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXTL006M337E025SAU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXTL006M337E025SAU datasheets or manufacturer documentation.
Datasheet: PXTL006M337E025SAU Datasheet (PDF)
The PXTL006M337E025SAU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.