Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FMB12A24
FMB12A24 - 1
FMB12A24 - 2
FMB12A24 - 3
Extended1/3
* Images are for reference only
FMB12A24
Attributes
Value
Manufacturer
FUET
MFR.Part #
FMB12A24
JLCPCB Part #
C2690500
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 18V~26V 2.7kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackagePlugin,D=12mm
Operating Temperature-20℃~+70℃
Voltage Rating24V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply18V~26V
Frequency2.7kHz
Height9.5mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FMB12A24
FMB12A24

* Images are for reference only

FMB12A24

Extended
Manufacturer

FUET

MFR.Part #
FMB12A24
JLCPCB Part #
C2690500
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 18V~26V 2.7kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMB12A24

* Images are for reference only

FMB12A24
Extended
Manufacturer

FUET

MFR.Part #
FMB12A24
JLCPCB Part #
C2690500
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 18V~26V 2.7kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMB12A24 Specifications

FMB12A24 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackagePlugin,D=12mm
Operating Temperature-20℃~+70℃
Voltage Rating24V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply18V~26V
Frequency2.7kHz
Height9.5mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMB12A24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FMB12A24 Documents

FMB12A24 datasheets or manufacturer documentation.

Datasheet: FMB12A24 Datasheet (PDF)

FMB12A24 Schematic Symbol & PCB Footprint

The FMB12A24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.