Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DKA2-24S2P
DKA2-24S2P - 1
DKA2-24S2P - 2
DKA2-24S2P - 3
Extended1/3
* Images are for reference only
DKA2-24S2P
Attributes
Value
Manufacturer
Bothhand Enterprise
MFR.Part #
DKA2-24S2P
JLCPCB Part #
C2690448
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 1.5kV 10.1mm 12V 166mA 19.6mm 21.6V~26.4V 22uF 2W 7mm 84% 8mA SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBothhand Enterprise
PackageSIP,19.6x7mm
Operating Temperature-40℃~+105℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
TypePlastic encapsulated type
Length19.6mm
Capacitive Load(Max)22uF
Voltage - Supply21.6V~26.4V
Frequency150kHz
Height10.1mm
Width7mm
Output Voltage12V
Ripple Noise100mVp-p
Quiescent Supply Current8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DKA2-24S2P
DKA2-24S2P

* Images are for reference only

DKA2-24S2P

Extended
Manufacturer

Bothhand Enterprise

MFR.Part #
DKA2-24S2P
JLCPCB Part #
C2690448
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 1.5kV 10.1mm 12V 166mA 19.6mm 21.6V~26.4V 22uF 2W 7mm 84% 8mA SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DKA2-24S2P

* Images are for reference only

DKA2-24S2P
Extended
Manufacturer

Bothhand Enterprise

MFR.Part #
DKA2-24S2P
JLCPCB Part #
C2690448
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 1.5kV 10.1mm 12V 166mA 19.6mm 21.6V~26.4V 22uF 2W 7mm 84% 8mA SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DKA2-24S2P Specifications

DKA2-24S2P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBothhand Enterprise
PackageSIP,19.6x7mm
Operating Temperature-40℃~+105℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
TypePlastic encapsulated type
Length19.6mm
Capacitive Load(Max)22uF
Voltage - Supply21.6V~26.4V
Frequency150kHz
Height10.1mm
Width7mm
Output Voltage12V
Ripple Noise100mVp-p
Quiescent Supply Current8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DKA2-24S2P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DKA2-24S2P Documents

DKA2-24S2P datasheets or manufacturer documentation.

Datasheet: DKA2-24S2P Datasheet (PDF)

DKA2-24S2P Schematic Symbol & PCB Footprint

The DKA2-24S2P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.