Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL27524
SL27524 - 1
SL27524 - 2
SL27524 - 3
Extended1/3
* Images are for reference only
SL27524
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL27524
JLCPCB Part #
C2690325
Package
SOP-8
Description
-40℃~+125℃ 16ns 16ns 180uA 2 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL16ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)180uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Propagation Delay tpLH16ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL27524
SL27524

* Images are for reference only

SL27524

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL27524
JLCPCB Part #
C2690325
Package
SOP-8
Description
-40℃~+125℃ 16ns 16ns 180uA 2 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL27524

* Images are for reference only

SL27524
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL27524
JLCPCB Part #
C2690325
Package
SOP-8
Description
-40℃~+125℃ 16ns 16ns 180uA 2 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL27524 Specifications

SL27524 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL16ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)180uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Propagation Delay tpLH16ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL27524. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL27524 Documents

SL27524 datasheets or manufacturer documentation.

Datasheet: SL27524 Datasheet (PDF)

SL27524 Schematic Symbol & PCB Footprint

The SL27524 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.