Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL4427
SL4427 - 1
SL4427 - 2
SL4427 - 3
Extended1/3
* Images are for reference only
SL4427
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL4427
JLCPCB Part #
C2690324
Package
SOP-8-EP
Description
-40℃~+125℃ 1.2V~1.7V 1.6V~2.1V 2 4A 4A 6ns 750uA 8V~20V 9ns Enable shutdown IGBT、MOSFET Low Side SOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V~1.7V
Quiescent Current(Iq)750uA
Fall Time9ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply8V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL4427
SL4427

* Images are for reference only

SL4427

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL4427
JLCPCB Part #
C2690324
Package
SOP-8-EP
Description
-40℃~+125℃ 1.2V~1.7V 1.6V~2.1V 2 4A 4A 6ns 750uA 8V~20V 9ns Enable shutdown IGBT、MOSFET Low Side SOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL4427

* Images are for reference only

SL4427
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL4427
JLCPCB Part #
C2690324
Package
SOP-8-EP
Description
-40℃~+125℃ 1.2V~1.7V 1.6V~2.1V 2 4A 4A 6ns 750uA 8V~20V 9ns Enable shutdown IGBT、MOSFET Low Side SOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL4427 Specifications

SL4427 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V~1.7V
Quiescent Current(Iq)750uA
Fall Time9ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply8V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL4427. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL4427 Documents

SL4427 datasheets or manufacturer documentation.

Datasheet: SL4427 Datasheet (PDF)

SL4427 Schematic Symbol & PCB Footprint

The SL4427 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.