


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 8V~18V | |
| Output Current | 300mA | |
| Features | Input under-voltage protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL2044 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 8V~18V | |
| Output Current | 300mA | |
| Features | Input under-voltage protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL2044. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL2044 datasheets or manufacturer documentation.
Datasheet: SL2044 Datasheet (PDF)
The SL2044 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.