Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SL4275
SL4275 - 1
SL4275 - 2
SL4275 - 3
Extended1/3
* Images are for reference only
SL4275
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL4275
JLCPCB Part #
C2690318
Package
TO-252-5
Description
-40℃~+150℃@(Tj) 1 300mV@(300mA) 450mA 55V 5V 70dB@(100Hz) 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)70dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current80uA
Output TypeFixed
Voltage - Supply55V
Output Current450mA
FeaturesShort Circuit Protection、Thermal shutdown、Reset function
Output ConfigurationPositive
Voltage Dropout300mV@(300mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SL4275
SL4275

* Images are for reference only

SL4275

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL4275
JLCPCB Part #
C2690318
Package
TO-252-5
Description
-40℃~+150℃@(Tj) 1 300mV@(300mA) 450mA 55V 5V 70dB@(100Hz) 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL4275

* Images are for reference only

SL4275
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL4275
JLCPCB Part #
C2690318
Package
TO-252-5
Description
-40℃~+150℃@(Tj) 1 300mV@(300mA) 450mA 55V 5V 70dB@(100Hz) 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL4275 Specifications

SL4275 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)70dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current80uA
Output TypeFixed
Voltage - Supply55V
Output Current450mA
FeaturesShort Circuit Protection、Thermal shutdown、Reset function
Output ConfigurationPositive
Voltage Dropout300mV@(300mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL4275. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL4275 Documents

SL4275 datasheets or manufacturer documentation.

Datasheet: SL4275 Datasheet (PDF)

SL4275 Schematic Symbol & PCB Footprint

The SL4275 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.