Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH701
AH701 - 1
AH701 - 2
AH701 - 3
Extended1/3
* Images are for reference only
AH701
Attributes
Value
Manufacturer
Alfa
MFR.Part #
AH701
JLCPCB Part #
C2690112
Package
TO-94
Description
-40℃~+150℃ 15mT 3.8V~30V 7.5mT 7.5mT Bipolar Open Drain TO-94 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageTO-94
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points7.5mT
Output TypeOpen-drain
Voltage - Supply3.8V~30V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points7.5mT
BHYS15mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH701
AH701

* Images are for reference only

AH701

Extended
Manufacturer

Alfa

MFR.Part #
AH701
JLCPCB Part #
C2690112
Package
TO-94
Description
-40℃~+150℃ 15mT 3.8V~30V 7.5mT 7.5mT Bipolar Open Drain TO-94 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH701

* Images are for reference only

AH701
Extended
Manufacturer

Alfa

MFR.Part #
AH701
JLCPCB Part #
C2690112
Package
TO-94
Description
-40℃~+150℃ 15mT 3.8V~30V 7.5mT 7.5mT Bipolar Open Drain TO-94 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH701 Specifications

AH701 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageTO-94
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points7.5mT
Output TypeOpen-drain
Voltage - Supply3.8V~30V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points7.5mT
BHYS15mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH701. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH701 Documents

AH701 datasheets or manufacturer documentation.

Datasheet: AH701 Datasheet (PDF)

AH701 Schematic Symbol & PCB Footprint

The AH701 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.