U-M-M5DD-W-3 - 1
U-M-M5DD-W-3 - 2
U-M-M5DD-W-3 - 3
Extended1/3
* Images are for reference only
U-M-M5DD-W-3
Attributes
Value
MFR.Part #
U-M-M5DD-W-3
JLCPCB Part #
C2689962
Package
Plugin
Description
1 1A 30V 5P 9.2mm Black Female Mini-B Through Hole USB 2.0 插件 USB Connectors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerKorean Hroparts Elec
PackagePlugin
Detection colorBlack
Number of Ports1
Length9.2mm
Current Rating-Power1A
Voltage Rating30V
Connector TypeMini-B
Number of Contacts5P
GenderFemale
Mounting TypeThrough Hole
Protocol StandardUSB 2.0