


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-24-11mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 420Wx1@8Ω、210Wx2@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | -42.5V~-12.5V、12.5V~42.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA8954TH/N1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-24-11mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 420Wx1@8Ω、210Wx2@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | -42.5V~-12.5V、12.5V~42.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA8954TH/N1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDA8954TH/N1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.