Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSL0M411LFTR
KSL0M411LFTR - 1
KSL0M411LFTR - 2
KSL0M411LFTR - 3
Extended1/3
* Images are for reference only
KSL0M411LFTR
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSL0M411LFTR
JLCPCB Part #
C2689632
Package
Plugin
Description
-40℃~+85℃ 100,000 cycles 3N 4.75mm 7.3mm 7.4mm No PC Pin Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force3N
Length7.4mm
Termination StylePC Pin
Life100,000 Cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.75mm
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Width7.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSL0M411LFTR
KSL0M411LFTR

* Images are for reference only

KSL0M411LFTR

Extended
Manufacturer

C&K

MFR.Part #
KSL0M411LFTR
JLCPCB Part #
C2689632
Package
Plugin
Description
-40℃~+85℃ 100,000 cycles 3N 4.75mm 7.3mm 7.4mm No PC Pin Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSL0M411LFTR

* Images are for reference only

KSL0M411LFTR
Extended
Manufacturer

C&K

MFR.Part #
KSL0M411LFTR
JLCPCB Part #
C2689632
Package
Plugin
Description
-40℃~+85℃ 100,000 cycles 3N 4.75mm 7.3mm 7.4mm No PC Pin Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSL0M411LFTR Specifications

KSL0M411LFTR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force3N
Length7.4mm
Termination StylePC Pin
Life100,000 Cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.75mm
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Width7.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSL0M411LFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSL0M411LFTR Documents

KSL0M411LFTR datasheets or manufacturer documentation.

Datasheet: KSL0M411LFTR Datasheet (PDF)

KSL0M411LFTR Schematic Symbol & PCB Footprint

The KSL0M411LFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.