Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ZMA00A150L04PC
ZMA00A150L04PC - 1
ZMA00A150L04PC - 2
ZMA00A150L04PC - 3
Extended1/3
* Images are for reference only
ZMA00A150L04PC
Attributes
Value
Manufacturer
C&K
MFR.Part #
ZMA00A150L04PC
JLCPCB Part #
C2689500
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 10.1mm 100mA 12.8mm 125V 5.8mm 60V 7.9mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Operating Height7.9mm
Life1,000,000 cycles
Actuator StyleSide Rotation, Adjustable Lever
Switch Height10.1mm
CircuitSPDT
Voltage Rating (DC)60V
Width5.8mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ZMA00A150L04PC
ZMA00A150L04PC

* Images are for reference only

ZMA00A150L04PC

Extended
Manufacturer

C&K

MFR.Part #
ZMA00A150L04PC
JLCPCB Part #
C2689500
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 10.1mm 100mA 12.8mm 125V 5.8mm 60V 7.9mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMA00A150L04PC

* Images are for reference only

ZMA00A150L04PC
Extended
Manufacturer

C&K

MFR.Part #
ZMA00A150L04PC
JLCPCB Part #
C2689500
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 10.1mm 100mA 12.8mm 125V 5.8mm 60V 7.9mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMA00A150L04PC Specifications

ZMA00A150L04PC technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Operating Height7.9mm
Life1,000,000 cycles
Actuator StyleSide Rotation, Adjustable Lever
Switch Height10.1mm
CircuitSPDT
Voltage Rating (DC)60V
Width5.8mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMA00A150L04PC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZMA00A150L04PC Documents

ZMA00A150L04PC datasheets or manufacturer documentation.

Datasheet: ZMA00A150L04PC Datasheet (PDF)

ZMA00A150L04PC Schematic Symbol & PCB Footprint

The ZMA00A150L04PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.