Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MDT10F684DIP16
MDT10F684DIP16 - 1
MDT10F684DIP16 - 2
MDT10F684DIP16 - 3
Extended1/3
* Images are for reference only
MDT10F684DIP16
Attributes
Value
Manufacturer
Shenzhen Yspring Tech
MFR.Part #
MDT10F684DIP16
JLCPCB Part #
C2689425
Package
DIP-16
Description
10bit 14 2KB 2V~5.5V FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerShenzhen Yspring Tech
PackageDIP-16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size128Byte
CPU CoreOthers
Number of I/O14
Oscillator TypeBuilt-in+External
EEPROM256Byte
CPU Maximum Speed8MHz
Program Storage Size2KB
Voltage - Supply2V~5.5V
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MDT10F684DIP16
MDT10F684DIP16

* Images are for reference only

MDT10F684DIP16

Extended
Manufacturer

Shenzhen Yspring Tech

MFR.Part #
MDT10F684DIP16
JLCPCB Part #
C2689425
Package
DIP-16
Description
10bit 14 2KB 2V~5.5V FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDT10F684DIP16

* Images are for reference only

MDT10F684DIP16
Extended
Manufacturer

Shenzhen Yspring Tech

MFR.Part #
MDT10F684DIP16
JLCPCB Part #
C2689425
Package
DIP-16
Description
10bit 14 2KB 2V~5.5V FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDT10F684DIP16 Specifications

MDT10F684DIP16 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerShenzhen Yspring Tech
PackageDIP-16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size128Byte
CPU CoreOthers
Number of I/O14
Oscillator TypeBuilt-in+External
EEPROM256Byte
CPU Maximum Speed8MHz
Program Storage Size2KB
Voltage - Supply2V~5.5V
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDT10F684DIP16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MDT10F684DIP16 Documents

MDT10F684DIP16 datasheets or manufacturer documentation.

Datasheet: MDT10F684DIP16 Datasheet (PDF)

MDT10F684DIP16 Schematic Symbol & PCB Footprint

The MDT10F684DIP16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.