


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | PQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 60A | |
| Input Voltage | 4.5V~18V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL99227FRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | PQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 60A | |
| Input Voltage | 4.5V~18V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL99227FRZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL99227FRZ-T datasheets or manufacturer documentation.
Datasheet: ISL99227FRZ-T Datasheet (PDF)
The ISL99227FRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.